3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T3K3L

DigiKey Part Number
YAG5837TR-ND - Tape & Reel (TR)
YAG5837CT-ND - Cut Tape (CT)
YAG5837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T3K3L
Description
RES 3.3K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T3K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGP0603F3K3TE Connectivity Passive Product18.658A130422CT-NDkr.1.14000Similar
In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.53000kr.25.30
25kr.2.14040kr.53.51
50kr.1.91600kr.95.80
100kr.1.73970kr.173.97
250kr.1.56040kr.390.10
500kr.1.45668kr.728.34
1.000kr.1.37420kr.1,374.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17168kr.5,858.40
10.000kr.1.13525kr.11,352.50
15.000kr.1.11748kr.16,762.20
25.000kr.1.09821kr.27,455.25
35.000kr.1.08717kr.38,050.95
50.000kr.1.07673kr.53,836.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250