
SR0402FR-7T24R9L | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T24R9LTR-ND - Tape & Reel (TR) 13-SR0402FR-7T24R9LCT-ND - Cut Tape (CT) 13-SR0402FR-7T24R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T24R9L |
Description | CHIP RESISTOR SURGE 24.9 OHM 1% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T24R9L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040224R9FKEDHP | Vishay Dale | 82.534 | 541-24.9YCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.44280 | kr.36.07 |
| 50 | kr.1.27300 | kr.63.65 |
| 100 | kr.1.13990 | kr.113.99 |
| 250 | kr.1.00476 | kr.251.19 |
| 500 | kr.0.92690 | kr.463.45 |
| 1.000 | kr.0.86497 | kr.864.97 |
| 5.000 | kr.0.76568 | kr.3,828.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69500 | kr.6,950.00 |
| 20.000 | kr.0.67323 | kr.13,464.60 |
| 30.000 | kr.0.66261 | kr.19,878.30 |
| 50.000 | kr.0.65109 | kr.32,554.50 |
| 70.000 | kr.0.64449 | kr.45,114.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

