
CRCW040224R9FKEDHP | |
|---|---|
DigiKey Part Number | 541-24.9YTR-ND - Tape & Reel (TR) 541-24.9YCT-ND - Cut Tape (CT) 541-24.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040224R9FKEDHP |
Description | RES SMD 24.9 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040224R9FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28400 | kr.7.10 |
| 50 | kr.0.23580 | kr.11.79 |
| 100 | kr.0.19840 | kr.19.84 |
| 250 | kr.0.16052 | kr.40.13 |
| 500 | kr.0.13910 | kr.69.55 |
| 1.000 | kr.0.12217 | kr.122.17 |
| 5.000 | kr.0.09515 | kr.475.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08401 | kr.840.10 |
| 20.000 | kr.0.07802 | kr.1,560.40 |
| 30.000 | kr.0.07510 | kr.2,253.00 |
| 50.000 | kr.0.07193 | kr.3,596.50 |
| 70.000 | kr.0.07012 | kr.4,908.40 |
| 100.000 | kr.0.06841 | kr.6,841.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

