SQP500JB-43R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 2.232
Unit Price: kr.5.96000
Datasheet
43 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP500JB-43R

DigiKey Part Number
43W-5-ND
Manufacturer
Manufacturer Product Number
SQP500JB-43R
Description
RES 43 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP500JB-43R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX5SSJ43RTE Connectivity Passive Product2.232A142767CT-NDkr.5.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.79500kr.27.95
25kr.2.37920kr.59.48
50kr.2.11780kr.105.89
100kr.1.89540kr.189.54
250kr.1.65224kr.413.06
900kr.1.38841kr.1,249.57
1.800kr.1.27552kr.2,295.94
5.400kr.1.13034kr.6,103.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250