43 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ43R

DigiKey Part Number
A142767CT-ND - Cut Tape (CT)
A142767TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ43R
Description
RES 43 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.85900kr.38.59
25kr.3.29720kr.82.43
50kr.2.94340kr.147.17
100kr.2.64220kr.264.22
250kr.2.31196kr.577.99
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.10518kr.1,052.59
1.000kr.1.92954kr.1,929.54
1.500kr.1.83924kr.2,758.86
2.500kr.1.73711kr.4,342.77
3.500kr.1.67625kr.5,866.88
5.000kr.1.61679kr.8,083.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000