Direct



SMDJ78A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ78A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ78A/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 23.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ78A/TR13 | YAGEO | 7.747 | 13-SMDJ78A/TR13CT-ND | kr.5.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29932 | kr.649.66 |
| 1.000 | kr.1.18108 | kr.1,181.08 |
| 1.500 | kr.1.12028 | kr.1,680.42 |
| 2.500 | kr.1.05138 | kr.2,628.45 |
| 3.500 | kr.1.01031 | kr.3,536.09 |
| 5.000 | kr.0.97022 | kr.4,851.10 |
| 12.500 | kr.0.88164 | kr.11,020.50 |
| 25.000 | kr.0.86375 | kr.21,593.75 |
| Unit Price without VAT: | kr.1.29932 |
|---|---|
| Unit Price with VAT: | kr.1.62415 |


