


SMDJ78A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ78A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ78A/TR13CT-ND - Cut Tape (CT) 13-SMDJ78A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78A/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 23.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.22100 | kr.32.21 |
| 100 | kr.2.07510 | kr.207.51 |
| 500 | kr.1.58170 | kr.790.85 |
| 1.000 | kr.1.42244 | kr.1,422.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12966 | kr.3,388.98 |
| 6.000 | kr.1.03525 | kr.6,211.50 |
| 9.000 | kr.0.98713 | kr.8,884.17 |
| 15.000 | kr.0.93306 | kr.13,995.90 |
| 21.000 | kr.0.90105 | kr.18,922.05 |
| 30.000 | kr.0.89830 | kr.26,949.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

