


SMDJ75A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ75A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ75A/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.31162 | kr.655.81 |
| 1.000 | kr.1.19226 | kr.1,192.26 |
| 1.500 | kr.1.13088 | kr.1,696.32 |
| 2.500 | kr.1.06132 | kr.2,653.30 |
| 3.500 | kr.1.01987 | kr.3,569.55 |
| 5.000 | kr.0.97940 | kr.4,897.00 |
| 12.500 | kr.0.88998 | kr.11,124.75 |
| 25.000 | kr.0.87192 | kr.21,798.00 |
| Unit Price without VAT: | kr.1.31162 |
|---|---|
| Unit Price with VAT: | kr.1.63953 |










