5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ75A/TR13

DigiKey Part Number
13-SMDJ75A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ75A/TR13CT-ND - Cut Tape (CT)
13-SMDJ75A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ75A/TR13
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.3.00800kr.30.08
100kr.1.93980kr.193.98
500kr.1.47840kr.739.20
1.000kr.1.32954kr.1,329.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02658kr.3,079.74
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500