
SMD0603B035TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B035TFTR-ND - Tape & Reel (TR) 13-SMD0603B035TFCT-ND - Cut Tape (CT) 13-SMD0603B035TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B035TF |
Description | PTC RESET FUSE 6V 350MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.061" (1.55mm) |
Current - Trip (It) 750 mA | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603L035YR | Littelfuse Inc. | 41.729 | F2903CT-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 5 | kr.1.15400 | kr.5.77 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.88260 | kr.44.13 |
| 100 | kr.0.81410 | kr.81.41 |
| 250 | kr.0.73188 | kr.182.97 |
| 500 | kr.0.67522 | kr.337.61 |
| 1.000 | kr.0.62284 | kr.622.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52947 | kr.2,117.88 |
| 8.000 | kr.0.48787 | kr.3,902.96 |
| 12.000 | kr.0.46494 | kr.5,579.28 |
| 20.000 | kr.0.43746 | kr.8,749.20 |
| 28.000 | kr.0.42016 | kr.11,764.48 |
| 40.000 | kr.0.40249 | kr.16,099.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |




