Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
SM02B-XSRS-ETB(LF)(SN)
SM02B-XSRS-ETB(LF)(SN)

SM02B-XSRS-ETB

DigiKey Part Number
455-3941-2-ND - Tape & Reel (TR)
455-3941-1-ND - Cut Tape (CT)
455-3941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM02B-XSRS-ETB
Description
CONN HEADER SMD R/A 2POS 0.6MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
SM02B-XSRS-ETB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.057" (1.45mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
0.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
30V
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.93900kr.49.39
100kr.4.19450kr.419.45
500kr.3.74352kr.1,871.76
1.000kr.3.56479kr.3,564.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.26323kr.11,421.31
7.000kr.3.10755kr.21,752.85
10.500kr.3.01998kr.31,709.79
17.500kr.2.91320kr.50,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750