SMCJ5.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 809
Unit Price: kr.4.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.900
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.08608
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.411
Unit Price: kr.3.52000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 778
Unit Price: kr.7.87000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1.788
Unit Price: kr.9.73000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.80480
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.50430
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.100.92860
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8.039
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.728
Unit Price: kr.4.22000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ5.0A-AT/TR7

DigiKey Part Number
13-SMCJ5.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0A-AT/TR7
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.24288kr.621.44
1.000kr.1.12902kr.1,129.02
1.500kr.1.07033kr.1,605.50
2.500kr.1.00388kr.2,509.70
3.500kr.0.96428kr.3,374.98
5.000kr.0.92559kr.4,627.95
12.500kr.0.84012kr.10,501.50
25.000kr.0.81584kr.20,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.24288
Unit Price with VAT:kr.1.55360