9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ5.0A

DigiKey Part Number
4878-1.5SMCJ5.0ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ5.0ACT-ND - Cut Tape (CT)
4878-1.5SMCJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.98600kr.29.86
100kr.1.92040kr.192.04
500kr.1.45960kr.729.80
1.000kr.1.31086kr.1,310.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12174kr.3,365.22
6.000kr.1.02646kr.6,158.76
9.000kr.0.97790kr.8,801.10
15.000kr.0.92333kr.13,849.95
21.000kr.0.89102kr.18,711.42
30.000kr.0.85962kr.25,788.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500