Direct



SMCJ28A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ28A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ28A-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A-AT/TR13 | YAGEO | 2.994 | 13-SMCJ28A-AT/TR13CT-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.38998 | kr.694.99 |
| 1.000 | kr.1.24892 | kr.1,248.92 |
| 1.500 | kr.1.17696 | kr.1,765.44 |
| 2.500 | kr.1.09603 | kr.2,740.08 |
| 3.500 | kr.1.04811 | kr.3,668.39 |
| 5.000 | kr.1.00149 | kr.5,007.45 |
| Unit Price without VAT: | kr.1.38998 |
|---|---|
| Unit Price with VAT: | kr.1.73748 |


