45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ28A-AT/TR13

DigiKey Part Number
13-SMCJ28A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMCJ28A-AT/TR13CT-ND - Cut Tape (CT)
13-SMCJ28A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ28A-AT/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.45840kr.36.46
100kr.1.25720kr.125.72
250kr.1.16176kr.290.44
500kr.1.10418kr.552.09
1.000kr.1.05669kr.1,056.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06958kr.3,208.74
6.000kr.0.97922kr.5,875.32
9.000kr.0.93318kr.8,398.62
15.000kr.0.88145kr.13,221.75
21.000kr.0.85081kr.17,867.01
30.000kr.0.84052kr.25,215.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750