SMCJ16A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.960
Unit Price: kr.1.94000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98971
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25260
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.6.51000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 750
Unit Price: kr.4.32000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.84010
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.37635
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.32200
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.20938
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.655
Unit Price: kr.4.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.255
Unit Price: kr.2.26000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.80383
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.706
Unit Price: kr.3.61000
Datasheet
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ16A/TR7

DigiKey Part Number
13-SMCJ16A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ16A/TR7
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.09456kr.547.28
1.000kr.0.99227kr.992.27
1.500kr.0.93959kr.1,409.38
2.500kr.0.87988kr.2,199.70
3.500kr.0.84429kr.2,955.01
5.000kr.0.80950kr.4,047.50
12.500kr.0.73260kr.9,157.50
25.000kr.0.69547kr.17,386.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.09456
Unit Price with VAT:kr.1.36820