


SMCJ16A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ16A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ16A/TR13CT-ND - Cut Tape (CT) 13-SMCJ16A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.35500 | kr.13.55 |
| 25 | kr.1.19960 | kr.29.99 |
| 100 | kr.1.03260 | kr.103.26 |
| 250 | kr.0.95228 | kr.238.07 |
| 500 | kr.0.90378 | kr.451.89 |
| 1.000 | kr.0.86398 | kr.863.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94869 | kr.2,846.07 |
| 6.000 | kr.0.86646 | kr.5,198.76 |
| 9.000 | kr.0.82455 | kr.7,420.95 |
| 15.000 | kr.0.77744 | kr.11,661.60 |
| 21.000 | kr.0.74955 | kr.15,740.55 |
| 30.000 | kr.0.72329 | kr.21,698.70 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

