Direct



SMCJ10CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ10CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA-AT/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 88.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ10CA-AT/TR7 | YAGEO | 0 | 13-SMCJ10CA-AT/TR7TR-ND | kr.1.01255 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.00669 | kr.30,200.70 |
| Unit Price without VAT: | kr.1.00669 |
|---|---|
| Unit Price with VAT: | kr.1.25836 |


