
SMBJ45A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ45A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45A-AT/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.73012 | kr.365.06 |
| 1.000 | kr.0.65843 | kr.658.43 |
| 1.500 | kr.0.62131 | kr.931.97 |
| 2.500 | kr.0.57925 | kr.1,448.12 |
| 3.500 | kr.0.55413 | kr.1,939.45 |
| 5.000 | kr.0.52957 | kr.2,647.85 |
| 12.500 | kr.0.47515 | kr.5,939.38 |
| 25.000 | kr.0.44118 | kr.11,029.50 |
| 50.000 | kr.0.41992 | kr.20,996.00 |
| Unit Price without VAT: | kr.0.73012 |
|---|---|
| Unit Price with VAT: | kr.0.91265 |









