
P6SMBJ17A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ17A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ17A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ17A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ17A_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.68115 | kr.544.92 |
| 1.600 | kr.0.60836 | kr.973.38 |
| 2.400 | kr.0.57118 | kr.1,370.83 |
| 4.000 | kr.0.52936 | kr.2,117.44 |
| 5.600 | kr.0.50457 | kr.2,825.59 |
| 8.000 | kr.0.48047 | kr.3,843.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.07020 | kr.107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.56600 | kr.15.66 |
| 100 | kr.1.05880 | kr.105.88 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

