SMBJ11A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56981
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73582
Datasheet

Parametric Equivalent


YAGEO
In Stock: 700
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.98218
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06107
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11978
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.28858
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.29006
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.59995
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.990
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.069
Unit Price: kr.1.68000
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ11A/TR7

DigiKey Part Number
13-SMBJ11A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11A/TR7
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.59610kr.298.05
1.000kr.0.53606kr.536.06
1.500kr.0.50503kr.757.54
2.500kr.0.46977kr.1,174.42
3.500kr.0.44870kr.1,570.45
5.000kr.0.42807kr.2,140.35
12.500kr.0.38234kr.4,779.25
25.000kr.0.35376kr.8,844.00
50.000kr.0.32956kr.16,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.59610
Unit Price with VAT:kr.0.74513