
SMBJ11A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ11A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ11A/TR13CT-ND - Cut Tape (CT) 13-SMBJ11A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11A/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.61300 | kr.6.13 |
| 25 | kr.0.53400 | kr.13.35 |
| 100 | kr.0.45210 | kr.45.21 |
| 250 | kr.0.41280 | kr.103.20 |
| 500 | kr.0.38906 | kr.194.53 |
| 1.000 | kr.0.36952 | kr.369.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46335 | kr.1,390.05 |
| 6.000 | kr.0.41789 | kr.2,507.34 |
| 9.000 | kr.0.39470 | kr.3,552.30 |
| 15.000 | kr.0.36863 | kr.5,529.45 |
| 21.000 | kr.0.35318 | kr.7,416.78 |
| 30.000 | kr.0.33816 | kr.10,144.80 |
| 75.000 | kr.0.30520 | kr.22,890.00 |
| 150.000 | kr.0.29683 | kr.44,524.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

