Direct
Direct

SMAJ54CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ54CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ54CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ54CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA/TR7 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.21000 | kr.12.10 |
| 100 | kr.0.75520 | kr.75.52 |
| 500 | kr.0.55782 | kr.278.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49280 | kr.492.80 |
| 2.000 | kr.0.40960 | kr.819.20 |
| 3.000 | kr.0.38400 | kr.1,152.00 |
| 5.000 | kr.0.35840 | kr.1,792.00 |
| 7.000 | kr.0.34880 | kr.2,441.60 |
| 10.000 | kr.0.33920 | kr.3,392.00 |
| 25.000 | kr.0.30080 | kr.7,520.00 |
| 50.000 | kr.0.29478 | kr.14,739.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |



