Direct

SMAJ54CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ54CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37914 | kr.1,895.70 |
| 10.000 | kr.0.34710 | kr.3,471.00 |
| 15.000 | kr.0.33064 | kr.4,959.60 |
| 25.000 | kr.0.31203 | kr.7,800.75 |
| 35.000 | kr.0.30096 | kr.10,533.60 |
| 50.000 | kr.0.29015 | kr.14,507.50 |
| 125.000 | kr.0.28040 | kr.35,050.00 |
| Unit Price without VAT: | kr.0.37914 |
|---|---|
| Unit Price with VAT: | kr.0.47393 |


