648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ400A/TR7

DigiKey Part Number
13-SMAJ400A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ400A/TR7CT-ND - Cut Tape (CT)
13-SMAJ400A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ400A/TR7
Description
TVS DIODE 400VWM 648VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
648V
Mfr
Current - Peak Pulse (10/1000µs)
600mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
400V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
447V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.91700kr.19.17
100kr.1.21280kr.121.28
500kr.0.90676kr.453.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.80785kr.807.85
2.000kr.0.72446kr.1,448.92
3.000kr.0.68190kr.2,045.70
5.000kr.0.63405kr.3,170.25
7.000kr.0.60570kr.4,239.90
10.000kr.0.57813kr.5,781.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500