482V Clamp 850mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA350CA/TR13

DigiKey Part Number
13-P4SMA350CA/TR13TR-ND - Tape & Reel (TR)
13-P4SMA350CA/TR13CT-ND - Cut Tape (CT)
13-P4SMA350CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA350CA/TR13
Description
TVS DIODE 300VWM 482VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
482V Clamp 850mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
482V
Mfr
Current - Peak Pulse (10/1000µs)
850mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
332V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.58300kr.15.83
100kr.0.99420kr.99.42
500kr.0.73856kr.369.28
1.000kr.0.65581kr.655.81
2.000kr.0.58610kr.1,172.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46055kr.2,302.75
10.000kr.0.41756kr.4,175.60
15.000kr.0.39565kr.5,934.75
25.000kr.0.37101kr.9,275.25
35.000kr.0.35642kr.12,474.70
50.000kr.0.34223kr.17,111.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000