SMAJ400A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66039
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81498
Datasheet

Parametric Equivalent


YAGEO
In Stock: 790
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.42801
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.934
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.60400
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 48.552
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.60356
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.34945
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.34945
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ400A/TR13

DigiKey Part Number
13-SMAJ400A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ400A/TR13
Description
TVS DIODE 400VWM 648VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53033kr.2,651.65
10.000kr.0.48804kr.4,880.40
15.000kr.0.46634kr.6,995.10
25.000kr.0.44183kr.11,045.75
35.000kr.0.42726kr.14,954.10
50.000kr.0.42064kr.21,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.53033
Unit Price with VAT:kr.0.66291