
SMAJ400A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ400A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ400A-AT/TR7 |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.81498 | kr.814.98 |
| 2.000 | kr.0.74128 | kr.1,482.56 |
| 3.000 | kr.0.70334 | kr.2,110.02 |
| 5.000 | kr.0.66039 | kr.3,301.95 |
| 7.000 | kr.0.63480 | kr.4,443.60 |
| 10.000 | kr.0.60982 | kr.6,098.20 |
| 25.000 | kr.0.55461 | kr.13,865.25 |
| 50.000 | kr.0.54688 | kr.27,344.00 |
| Unit Price without VAT: | kr.0.81498 |
|---|---|
| Unit Price with VAT: | kr.1.01873 |






