Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SMAJ300A-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMAJ300A-AT/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ300A-AT/TR13 | 
| Description | TVS DIODE 300VWM 486VC DO214AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 300V | |
| Voltage - Breakdown (Min) | 335V | |
| Voltage - Clamping (Max) @ Ipp | 486V | |
| Current - Peak Pulse (10/1000µs) | 800mA | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.66039 | kr.3,301.95 | 
| 10.000 | kr.0.60982 | kr.6,098.20 | 
| 15.000 | kr.0.58388 | kr.8,758.20 | 
| 25.000 | kr.0.55461 | kr.13,865.25 | 
| 35.000 | kr.0.54688 | kr.19,140.80 | 
| Unit Price without VAT: | kr.0.66039 | 
|---|---|
| Unit Price with VAT: | kr.0.82549 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark