Image for P4SMA350AHM3_B/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA350AHM3_B/H

DigiKey Part Number
P4SMA350AHM3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA350AHM3_B/H
Description
TVS DIODE 300VWM 482VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
482V Clamp 620mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
620mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
333V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.400kr.1.21728kr.6,573.31
Unit Price without VAT:kr.1.21728
Unit Price with VAT:kr.1.52160