Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ200A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ200A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ200A/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.47654 | kr.476.54 |
| 2.000 | kr.0.43021 | kr.860.42 |
| 3.000 | kr.0.40627 | kr.1,218.81 |
| 5.000 | kr.0.37914 | kr.1,895.70 |
| 7.000 | kr.0.36293 | kr.2,540.51 |
| 10.000 | kr.0.34710 | kr.3,471.00 |
| 25.000 | kr.0.31203 | kr.7,800.75 |
| 50.000 | kr.0.29015 | kr.14,507.50 |
| 100.000 | kr.0.28040 | kr.28,040.00 |
| Unit Price without VAT: | kr.0.47654 |
|---|---|
| Unit Price with VAT: | kr.0.59568 |










