


SMAJ200A-13-F | |
|---|---|
DigiKey Part Number | SMAJ200A-13FDITR-ND - Tape & Reel (TR) SMAJ200A-13FDICT-ND - Cut Tape (CT) SMAJ200A-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A-13-F |
Description | TVS DIODE 200VWM 324VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 324V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.10890 | kr.110.89 |
| 500 | kr.0.82686 | kr.413.43 |
| 1.000 | kr.0.73563 | kr.735.63 |
| 2.000 | kr.0.65882 | kr.1,317.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57548 | kr.2,877.40 |
| 10.000 | kr.0.52393 | kr.5,239.30 |
| 15.000 | kr.0.49765 | kr.7,464.75 |
| 25.000 | kr.0.46811 | kr.11,702.75 |
| 35.000 | kr.0.45062 | kr.15,771.70 |
| 50.000 | kr.0.43361 | kr.21,680.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

