Direct



SMA6L40A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMA6L40A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L40A/TR13 |
Description | TVS DIODE 40VWM 64.5VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6L40A/TR7 | YAGEO | 3.000 | 13-SMA6L40A/TR7CT-ND | kr.2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40576 | kr.4,057.60 |
| 20.000 | kr.0.36772 | kr.7,354.40 |
| 30.000 | kr.0.36037 | kr.10,811.10 |
| Unit Price without VAT: | kr.0.40576 |
|---|---|
| Unit Price with VAT: | kr.0.50720 |


