
SAC15/TR13 | |
|---|---|
DigiKey Part Number | 13-SAC15/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC15/TR13 |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.6V |
Mfr | Current - Peak Pulse (10/1000µs) 20A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC15/B | YAGEO | 3.004 | 13-SAC15/BCT-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64262 | kr.2,570.48 |
| 8.000 | kr.0.58528 | kr.4,682.24 |
| 12.000 | kr.0.55975 | kr.6,717.00 |
| Unit Price without VAT: | kr.0.64262 |
|---|---|
| Unit Price with VAT: | kr.0.80328 |


