23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC15/B

DigiKey Part Number
13-SAC15/BCT-ND - Cut Tape (CT)
13-SAC15/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC15/B
Description
TVS DIODE 15VWM 23.6VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
23.6V
Mfr
Current - Peak Pulse (10/1000µs)
20A
Series
Power - Peak Pulse
500W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA15AGood-Ark Semiconductor3.1064786-SA15ACT-NDkr.2.66000Similar
In-Stock: 1.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
100kr.1.20270kr.120.27
500kr.0.89914kr.449.57
1.000kr.0.80106kr.801.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.69338kr.1,386.76
4.000kr.0.62579kr.2,503.16
6.000kr.0.59133kr.3,547.98
10.000kr.0.55258kr.5,525.80
14.000kr.0.52963kr.7,414.82
20.000kr.0.50730kr.10,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750