24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15A

DigiKey Part Number
4786-SA15ATR-ND - Tape & Reel (TR)
4786-SA15ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA15A
Description
TVS DIODE 15VWM 24.4VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
2.000kr.0.59970kr.1,199.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53990kr.2,159.60
8.000kr.0.48954kr.3,916.32
12.000kr.0.46387kr.5,566.44
20.000kr.0.43501kr.8,700.20
28.000kr.0.41791kr.11,701.48
40.000kr.0.40130kr.16,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500