
SAC15/B | |
|---|---|
DigiKey Part Number | 13-SAC15/BCT-ND - Cut Tape (CT) 13-SAC15/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC15/B |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.6V |
Mfr | Current - Peak Pulse (10/1000µs) 20A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA15A | Good-Ark Semiconductor | 3.106 | 4786-SA15ACT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 100 | kr.1.20270 | kr.120.27 |
| 500 | kr.0.89914 | kr.449.57 |
| 1.000 | kr.0.80106 | kr.801.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69338 | kr.1,386.76 |
| 4.000 | kr.0.62579 | kr.2,503.16 |
| 6.000 | kr.0.59133 | kr.3,547.98 |
| 10.000 | kr.0.55258 | kr.5,525.80 |
| 14.000 | kr.0.52963 | kr.7,414.82 |
| 20.000 | kr.0.50730 | kr.10,146.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

