RV1206JR-0751KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35612
Datasheet

Similar


YAGEO
In Stock: 7.969
Unit Price: kr.2.60000
Datasheet

Similar


Vishay Dale
In Stock: 21.080
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 4.768
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Similar


Panasonic Industry
In Stock: 27.216
Unit Price: kr.0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 24.849
Unit Price: kr.1.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 40.333
Unit Price: kr.0.63000
Datasheet
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-0751KL

DigiKey Part Number
RV1206JR-0751KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV1206JR-0751KL
Description
RES SMD 51K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-0751KLYAGEO0311-51KNLTR-NDkr.0.35612Similar
SR1206JR-7W51KLYAGEO7.969YAG6076CT-NDkr.2.60000Similar
CRCW120651K0JNEAVishay Dale21.080541-51KECT-NDkr.0.63000Similar
CRCW120651K0JNEAHPVishay Dale4.768541-51KUACT-NDkr.1.78000Similar
CRCW120651K0JNTAVishay Dale0CRCW120651K0JNTA-NDkr.0.14380Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23157kr.1,157.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.23157
Unit Price with VAT:kr.0.28946