51 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7W51KL

DigiKey Part Number
YAG6076TR-ND - Tape & Reel (TR)
YAG6076CT-ND - Cut Tape (CT)
YAG6076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7W51KL
Description
RES 51K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-7W51KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120651K0JNEAHPVishay Dale4.768541-51KUACT-NDkr.1.78000Upgrade
ERJ-P08J513VPanasonic Industry24.849P51KALCT-NDkr.1.08000Upgrade
In-Stock: 7.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.46500kr.14.65
25kr.1.20720kr.30.18
50kr.1.05760kr.52.88
100kr.0.94090kr.94.09
250kr.0.82268kr.205.67
500kr.0.75434kr.377.17
1.000kr.0.70006kr.700.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57844kr.2,892.20
10.000kr.0.55450kr.5,545.00
15.000kr.0.54283kr.8,142.45
25.000kr.0.53018kr.13,254.50
35.000kr.0.52294kr.18,302.90
50.000kr.0.51609kr.25,804.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000