
RV1206JR-072M7L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-072M7LTR-ND - Tape & Reel (TR) 13-RV1206JR-072M7LCT-ND - Cut Tape (CT) 13-RV1206JR-072M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-072M7L |
Description | RES SMD 2.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-072M7L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-275ELF | Bourns Inc. | 24.895 | 118-CR1206-JW-275ELFCT-ND | kr.0.63000 | Upgrade |
| RMCF1206JT2M70 | Stackpole Electronics Inc | 4.535 | 738-RMCF1206JT2M70CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19520 | kr.4.88 |
| 50 | kr.0.15980 | kr.7.99 |
| 100 | kr.0.13250 | kr.13.25 |
| 250 | kr.0.10524 | kr.26.31 |
| 500 | kr.0.08964 | kr.44.82 |
| 1.000 | kr.0.07741 | kr.77.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05474 | kr.273.70 |
| 10.000 | kr.0.04945 | kr.494.50 |
| 15.000 | kr.0.04687 | kr.703.05 |
| 25.000 | kr.0.04408 | kr.1,102.00 |
| 35.000 | kr.0.04249 | kr.1,487.15 |
| 50.000 | kr.0.04098 | kr.2,049.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

