2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-275ELF

DigiKey Part Number
118-CR1206-JW-275ELFTR-ND - Tape & Reel (TR)
118-CR1206-JW-275ELFCT-ND - Cut Tape (CT)
118-CR1206-JW-275ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-JW-275ELF
Description
RES SMD 2.7M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-275ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.895
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20280kr.5.07
50kr.0.16740kr.8.37
100kr.0.13950kr.13.95
250kr.0.11132kr.27.83
500kr.0.09522kr.47.61
1.000kr.0.08267kr.82.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05558kr.277.90
10.000kr.0.04815kr.481.50
15.000kr.0.04446kr.666.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750