Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV1206JR-0715KL | |
|---|---|
DigiKey Part Number | RV1206JR-0715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206JR-0715KL |
Description | RES SMD 15K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-0715KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-0715KL | YAGEO | 0 | SR1206JR-0715KL-ND | kr.0.35612 | Similar |
| SR1206JR-7W15KL | YAGEO | 0 | SR1206JR-7W15KL-ND | kr.0.57844 | Similar |
| CR1206-JW-153ELF | Bourns Inc. | 22.902 | 118-CR1206-JW-153ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW120615K0JNEA | Vishay Dale | 15.339 | 541-15KECT-ND | kr.0.63000 | Similar |
| CRCW120615K0JNEAHP | Vishay Dale | 5.625 | 541-CRCW120615K0JNEAHPCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23157 | kr.1,157.85 |
| Unit Price without VAT: | kr.0.23157 |
|---|---|
| Unit Price with VAT: | kr.0.28946 |








