
CRCW120615K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120615K0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW120615K0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW120615K0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0JNEAHP |
Description | RES SMD 15K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76840 | kr.19.21 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.57880 | kr.57.88 |
| 250 | kr.0.49476 | kr.123.69 |
| 500 | kr.0.44634 | kr.223.17 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33338 | kr.1,666.90 |
| 10.000 | kr.0.31615 | kr.3,161.50 |
| 15.000 | kr.0.30775 | kr.4,616.25 |
| 25.000 | kr.0.29865 | kr.7,466.25 |
| 35.000 | kr.0.29344 | kr.10,270.40 |
| 50.000 | kr.0.28850 | kr.14,425.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

