RT1206CRE07499KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Upgrade


YAGEO
In Stock: 3
Unit Price: kr.1.47000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.757
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 5.249
Unit Price: kr.1.60000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.57759
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47446
Datasheet
499 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07499KL

DigiKey Part Number
RT1206CRE07499KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE07499KL
Description
RES SMD 499K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07499KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRE07499KLYAGEO0AT1206BRE07499KL-NDkr.1.02336Upgrade
RT1206BRD07499KLYAGEO0YAG2051CT-NDkr.1.35000Upgrade
RT1206BRE07499KLYAGEO3YAG5109CT-NDkr.1.47000Upgrade
RT1206CRD07499KLYAGEO0RT1206CRD07499KL-NDkr.0.51080Upgrade
ERA-8AEB4993VPanasonic Industry9.757P499KBCCT-NDkr.1.73000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39537kr.1,976.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.39537
Unit Price with VAT:kr.0.49421