MCA12060D4993BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.06734
Datasheet

Direct


Panasonic Industry
In Stock: 11.947
Unit Price: kr.1.71000
Datasheet

Direct


Susumu
In Stock: 254.333
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 5.249
Unit Price: kr.1.59000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Upgrade


Vishay Dale
In Stock: 2.756
Unit Price: kr.6.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.56116
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.99902
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.77049
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.21664
Datasheet
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D4993BP100

DigiKey Part Number
MCA12060D4993BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D4993BP100
Description
RES 499K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D4993BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D4993BP500Vishay0MCA12060D4993BP500-NDkr.1.06734Parametric Equivalent
ERA-8AEB4993VPanasonic Industry11.947P499KBCCT-NDkr.1.71000Direct
RG3216P-4993-B-T1Susumu254.333RG32P499KBCT-NDkr.1.59000Direct
RG3216P-4993-B-T5Susumu5.249408-RG3216P-4993-B-T5CT-NDkr.1.59000Direct
RT1206BRD07499KLYAGEO0YAG2051CT-NDkr.1.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57975kr.2,579.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.57975
Unit Price with VAT:kr.3.22469