33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0733KL

DigiKey Part Number
YAG2038TR-ND - Tape & Reel (TR)
YAG2038CT-ND - Cut Tape (CT)
YAG2038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0733KL
Description
RES SMD 33K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB333VPanasonic Industry3.761P33KBCCT-NDkr.1.71000Direct
RTAN1206BKE33K0Stackpole Electronics Inc0RTAN1206BKE33K0TR-NDkr.1.63845Upgrade
TNPW120633K0BEEAVishay Dale9.130541-9876-1-NDkr.2.98000Upgrade
In-Stock: 911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.11000kr.11.10
25kr.1.03200kr.25.80
50kr.0.97380kr.48.69
100kr.0.92060kr.92.06
250kr.0.85540kr.213.85
500kr.0.81076kr.405.38
1.000kr.0.77031kr.770.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65860kr.3,293.00
10.000kr.0.63207kr.6,320.70
15.000kr.0.61802kr.9,270.30
25.000kr.0.60177kr.15,044.25
35.000kr.0.59189kr.20,716.15
50.000kr.0.58210kr.29,105.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250