


TNPW120633K0BEEA | |
|---|---|
DigiKey Part Number | 541-9876-2-ND - Tape & Reel (TR) 541-9876-1-ND - Cut Tape (CT) 541-9876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120633K0BEEA |
Description | RES 33K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120633K0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.48500 | kr.24.85 |
| 25 | kr.2.30760 | kr.57.69 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.2.06050 | kr.206.05 |
| 250 | kr.1.91824 | kr.479.56 |
| 500 | kr.1.82160 | kr.910.80 |
| 1.000 | kr.1.73462 | kr.1,734.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56680 | kr.7,834.00 |
| 10.000 | kr.1.50799 | kr.15,079.90 |
| 15.000 | kr.1.47695 | kr.22,154.25 |
| 25.000 | kr.1.44112 | kr.36,028.00 |
| 35.000 | kr.1.41940 | kr.49,679.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

