RT0805FRE07165RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56552
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.28028
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40548
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.35263
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18291
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10440
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20008
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56552
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8.760
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.69921
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.76000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.21928
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07165RL

DigiKey Part Number
RT0805FRE07165RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07165RL
Description
RES SMD 165 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
165 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07165RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08179kr.408.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.08179
Unit Price with VAT:kr.0.10224