AT0805DRE07165RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35263
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.10440
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20008
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94991
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63320
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42872
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37299
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11369
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07165RL

DigiKey Part Number
AT0805DRE07165RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07165RL
Description
RES SMD 165 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
165 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07165RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56552kr.2,827.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.56552
Unit Price with VAT:kr.0.70690