RT0805DRE075K6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.55862
Datasheet

Upgrade


YAGEO
In Stock: 3.465
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.300
Unit Price: kr.0.89000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34932
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09211
Datasheet

Upgrade


YAGEO
In Stock: 2
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.58254
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18883
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11262
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.208
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 756
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.825
Unit Price: kr.3.04000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.729
Unit Price: kr.3.49000
Datasheet
5.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE075K6L

DigiKey Part Number
311-2888-2-ND - Tape & Reel (TR)
311-2888-1-ND - Cut Tape (CT)
311-2888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE075K6L
Description
RES SMD 5.6K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE075K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRE075K6LYAGEO0AT0805BRE075K6L-NDkr.0.55862Upgrade
RT0805BRD075K6LYAGEO3.465YAG4924CT-NDkr.0.63000Upgrade
RT0805BRE075K6LYAGEO7.30013-RT0805BRE075K6LCT-NDkr.0.89000Upgrade
RT0805CRD075K6LYAGEO0RT0805CRD075K6L-NDkr.0.40168Upgrade
RT0805CRE075K6LYAGEO0RT0805CRE075K6L-NDkr.0.34932Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.14440kr.3.61
50kr.0.13560kr.6.78
100kr.0.12810kr.12.81
250kr.0.11892kr.29.73
500kr.0.11234kr.56.17
1.000kr.0.10626kr.106.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08955kr.447.75
10.000kr.0.08532kr.853.20
15.000kr.0.08305kr.1,245.75
25.000kr.0.08041kr.2,010.25
35.000kr.0.07879kr.2,757.65
50.000kr.0.07718kr.3,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750